C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650SK6NMRR

DigiKey Part Number
296-F28P650SK6NMRRTR-ND - Tape & Reel (TR)
296-F28P650SK6NMRRCT-ND - Cut Tape (CT)
296-F28P650SK6NMRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P650SK6NMRR
Description
C2000 32-BIT MCU, 400 MIPS, 1XC2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 200MHz 1.28MB (1.28M x 8) FLASH 169-NFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
98
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
244K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 34x12/16b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
169-NFBGA (9x9)
Package / Case
169-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.72000€14.72
10€11.68200€116.82
25€10.92240€273.06
100€10.08680€1,008.68
250€10.04908€2,512.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€9.25114€9,251.14
Manufacturers Standard Package
Unit Price without VAT:€14.72000
Unit Price with VAT:€17.66400