
F28P650SH7PTP | |
|---|---|
DigiKey Part Number | 296-F28P650SH7PTP-ND |
Manufacturer | |
Manufacturer Product Number | F28P650SH7PTP |
Description | C2000 32-bit MCU, 400 MIPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650SH7PTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 106 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 244K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 36x12/16b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-PowerLQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.34000 | €14.34 |
| 10 | €11.37500 | €113.75 |
| 40 | €10.32250 | €412.90 |
| 120 | €9.73567 | €1,168.28 |
| 280 | €9.39189 | €2,629.73 |
| 520 | €9.18769 | €4,777.60 |
| Unit Price without VAT: | €14.34000 |
|---|---|
| Unit Price with VAT: | €17.20800 |

