
F28P650SH7NMRR | |
|---|---|
DigiKey Part Number | 296-F28P650SH7NMRRTR-ND - Tape & Reel (TR) 296-F28P650SH7NMRRCT-ND - Cut Tape (CT) 296-F28P650SH7NMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P650SH7NMRR |
Description | C2000 32-BIT MCU, 400 MIPS, 1XC2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 169-NFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650SH7NMRR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 244K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 34x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 169-NFBGA (9x9) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 169-VFBGA |
Number of I/O 98 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.20000 | €14.20 |
| 10 | €11.25400 | €112.54 |
| 25 | €10.51800 | €262.95 |
| 100 | €9.70870 | €970.87 |
| 250 | €9.65896 | €2,414.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.89907 | €8,899.07 |
| Unit Price without VAT: | €14.20000 |
|---|---|
| Unit Price with VAT: | €17.04000 |

