C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 256-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650SH6ZEJR

DigiKey Part Number
296-F28P650SH6ZEJRTR-ND - Tape & Reel (TR)
296-F28P650SH6ZEJRCT-ND - Cut Tape (CT)
296-F28P650SH6ZEJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P650SH6ZEJR
Description
C2000 32-BIT MCU, 400 MIPS, 1XC2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 768KB (768K x 8) FLASH 256-NFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
244K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Part Status
Active
Data Converters
A/D 40x12/16b SAR; D/A 2x12b
Core Processor
C28x
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Supplier Device Package
256-NFBGA (13x13)
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
256-LFBGA
Number of I/O
163
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.55000€14.55
10€11.54000€115.40
25€10.78760€269.69
100€9.96080€996.08
250€9.91904€2,479.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€9.13382€9,133.82
Manufacturers Standard Package
Unit Price without VAT:€14.55000
Unit Price with VAT:€17.46000