
F280023CPMSR | |
|---|---|
DigiKey Part Number | 296-F280023CPMSRTR-ND - Tape & Reel (TR) 296-F280023CPMSRCT-ND - Cut Tape (CT) 296-F280023CPMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280023CPMSR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.09000 | €5.09 |
| 10 | €3.90800 | €39.08 |
| 25 | €3.61000 | €90.25 |
| 100 | €3.28280 | €328.28 |
| 250 | €3.12668 | €781.67 |
| 500 | €3.03260 | €1,516.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.95518 | €2,955.18 |
| 2.000 | €2.89146 | €5,782.92 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.10800 |

