


DSD1793DB | |
|---|---|
DigiKey Part Number | 296-15083-5-ND |
Manufacturer | |
Manufacturer Product Number | DSD1793DB |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSD1793DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | €4.62340 | €651.90 |
| Unit Price without VAT: | €4.62340 |
|---|---|
| Unit Price with VAT: | €5.54808 |

