Direct



DS92LV1023EMQ/NOPB | |
|---|---|
DigiKey Part Number | DS92LV1023EMQ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV1023EMQ/NOPB |
Description | IC SERIALIZER 10-BIT 28-SSOP |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
EDA/CAD Models | DS92LV1023EMQ/NOPB Models |
Category | Number of Inputs 10 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 660Mbps | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type LVCMOS, LVTTL | Supplier Device Package 28-SSOP |
Output Type LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LV1023ADB | Texas Instruments | 548 | 296-15176-5-ND | €9.44000 | Direct |


