DS90UB926QSQX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR916QSQX/NOPB

DigiKey Part Number
296-37351-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UR916QSQX/NOPB
Description
IC SER/DESER 60WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR916QSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
1.82Gbps
Input Type
FPD-Link II, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
24
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€6.50206€13,004.12
Manufacturers Standard Package
Unit Price without VAT:€6.50206
Unit Price with VAT:€7.80247