


DS90UB988RURRQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB988RURRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UB988RURRQ1 |
Description | 4K FPD-LINK IV TO OPENLDI DESERI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27Gbps Deserializer 2 Input 6 Output 88-VQFNP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 27Gbps | |
Input Type | FPD-Link, LVDS | |
Output Type | - | |
Number of Inputs | 2 | |
Number of Outputs | 6 | |
Voltage - Supply | 1.15V, 1.8V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VQFNP (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €12.91973 | €32,299.32 |
| Unit Price without VAT: | €12.91973 |
|---|---|
| Unit Price with VAT: | €15.50368 |

