
DS90UB941ASRTDRQ1 | |
|---|---|
DigiKey Part Number | 296-53545-2-ND - Tape & Reel (TR) 296-53545-1-ND - Cut Tape (CT) 296-53545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB941ASRTDRQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5Gbps Serializer 4 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB941ASRTDRQ1 Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.5Gbps | Mounting Type Surface Mount |
Input Type MIPI DSI | Package / Case 64-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB941ASRTDTQ1 | Texas Instruments | 867 | 296-53544-1-ND | €32.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.04000 | €30.04 |
| 10 | €24.37900 | €243.79 |
| 25 | €22.96600 | €574.15 |
| 100 | €21.41360 | €2,141.36 |
| 250 | €20.67352 | €5,168.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €13.92089 | €27,841.78 |
| Unit Price without VAT: | €30.04000 |
|---|---|
| Unit Price with VAT: | €36.04800 |











