


DS90UB926QSEVB/NOPB | |
|---|---|
DigiKey Part Number | 296-45699-ND |
Manufacturer | |
Manufacturer Product Number | DS90UB926QSEVB/NOPB |
Description | EVAL BOARD FOR DS90UB926Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS90UB926Q - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | DS90UB926Q | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €423.89000 | €423.89 |
| Unit Price without VAT: | €423.89000 |
|---|---|
| Unit Price with VAT: | €508.66800 |

