
DS90UB924TRHSTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB924TRHSTQ1TR-ND - Tape & Reel (TR) 296-DS90UB924TRHSTQ1CT-ND - Cut Tape (CT) 296-DS90UB924TRHSTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB924TRHSTQ1 |
Description | IC SERIALIZER 720P 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Deserializer 4 Input 4 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB924TRHSTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.84000 | €14.84 |
| 10 | €11.79100 | €117.91 |
| 25 | €11.02920 | €275.73 |
| 100 | €10.19250 | €1,019.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.79364 | €2,448.41 |
| 500 | €9.55320 | €4,776.60 |
| 750 | €9.43280 | €7,074.60 |
| Unit Price without VAT: | €14.84000 |
|---|---|
| Unit Price with VAT: | €17.80800 |


