
DS90UB662WRTDTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB662WRTDTQ1TR-ND - Tape & Reel (TR) 296-DS90UB662WRTDTQ1CT-ND - Cut Tape (CT) 296-DS90UB662WRTDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB662WRTDTQ1 |
Description | LOW-COST QUAD 2 MP CAMERA HUB FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer 4 Input 4 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Number of Outputs 4 |
Manufacturer Texas Instruments | Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 3Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 64-VFQFN Exposed Pad |
Output Type CSI-2, MIPI | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.35000 | €14.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.93416 | €2,483.54 |
| Unit Price without VAT: | €14.35000 |
|---|---|
| Unit Price with VAT: | €17.22000 |

