Similar

DS90LV011AHMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90LV011AHMFX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV011AHMFX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV011AHMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011AHMFX/NOPB |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011AHMFX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 1/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1001M5X | onsemi | 7.307 | FIN1001M5XCT-ND | €0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.69238 | €2,077.14 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |


