
DS25MB100TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS25MB100TSQ/NOPBTR-ND - Tape & Reel (TR) DS25MB100TSQ/NOPBCT-ND - Cut Tape (CT) DS25MB100TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25MB100TSQ/NOPB |
Description | IC MULTIPLEXER 1CH 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2, 2:1 Channel 2.5Gbps 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25MB100TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 1 x 1:2, 2:1 | |
Delay Time | 1.0ns | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.01000 | €10.01 |
| 10 | €7.83700 | €78.37 |
| 25 | €7.29600 | €182.40 |
| 100 | €6.70050 | €670.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.41656 | €1,604.14 |
| 500 | €6.24546 | €3,122.73 |
| 750 | €6.15980 | €4,619.85 |
| 1.250 | €6.06485 | €7,581.06 |
| Unit Price without VAT: | €10.01000 |
|---|---|
| Unit Price with VAT: | €12.01200 |

