
DRV8308RHAT | |
|---|---|
DigiKey Part Number | 296-37300-2-ND - Tape & Reel (TR) 296-37300-1-ND - Cut Tape (CT) 296-37300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8308RHAT |
Description | IC MOTOR DRIVER 8.5V-32V 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver SPI 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8308RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8.5V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.48000 | €4.48 |
| 10 | €3.41500 | €34.15 |
| 25 | €3.14960 | €78.74 |
| 100 | €2.85810 | €285.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.71908 | €679.77 |
| 500 | €2.63532 | €1,317.66 |
| 750 | €2.59333 | €1,945.00 |
| 1.250 | €2.54683 | €3,183.54 |
| 1.750 | €2.51965 | €4,409.39 |
| 2.500 | €2.49350 | €6,233.75 |
| Unit Price without VAT: | €4.48000 |
|---|---|
| Unit Price with VAT: | €5.37600 |


