Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5053EAQDBZT

DigiKey Part Number
296-44474-2-ND - Tape & Reel (TR)
296-44474-1-ND - Cut Tape (CT)
296-44474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5053EAQDBZT
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5053EAQDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±18mT
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.99000€0.99
5€0.86800€4.34
10€0.82500€8.25
25€0.77360€19.34
50€0.73880€36.94
100€0.70670€70.67
Digi-Reel®
QuantityUnit PriceExt Price
1€1.22000€1.22
5€1.03200€5.16
10€0.96100€9.61
25€0.87640€21.91
50€0.81700€40.85
100€0.76150€76.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.18800