Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5053CAQDBZRQ1

DigiKey Part Number
296-51079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV5053CAQDBZRQ1
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5053CAQDBZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.3mA
Manufacturer
Texas Instruments
Bandwidth
20kHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Technology
Hall Effect
Qualification
AEC-Q100
Axis
Single
Features
Temperature Compensated
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Sensing Range
±35mT
Mounting Type
Surface Mount
Voltage - Supply
2.5V ~ 38V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Supply (Max)
3.6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.38912€1,167.36
Manufacturers Standard Package
Unit Price without VAT:€0.38912
Unit Price with VAT:€0.46694