



DRV5013AGQDBZR | |
|---|---|
DigiKey Part Number | 296-38450-2-ND - Tape & Reel (TR) 296-38450-1-ND - Cut Tape (CT) 296-38450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013AGQDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013AGQDBZR Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 9mT Trip, -9mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.7V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 5 | €0.38200 | €1.91 |
| 10 | €0.36200 | €3.62 |
| 25 | €0.33760 | €8.44 |
| 50 | €0.32060 | €16.03 |
| 100 | €0.30530 | €30.53 |
| 500 | €0.27452 | €137.26 |
| 1.000 | €0.26308 | €263.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24689 | €740.67 |
| 6.000 | €0.23777 | €1,426.62 |
| 9.000 | €0.23280 | €2,095.20 |
| 15.000 | €0.22687 | €3,403.05 |
| 21.000 | €0.22318 | €4,686.78 |
| 30.000 | €0.21942 | €6,582.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |


