DRV2605EVM-BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8
Unit Price: €158.29000
Datasheet
DRV2605 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2605EVM-BT

DigiKey Part Number
296-45684-ND
Manufacturer
Manufacturer Product Number
DRV2605EVM-BT
Description
EVAL BOARD FOR DRV2605
Customer Reference
Detailed Description
DRV2605 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver, Haptic/Vibration
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
DRV2605
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes