
DPA02259RVER | |
|---|---|
DigiKey Part Number | DPA02259RVER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPA02259RVER |
Description | IC REG 8A/12A 28-VQFN-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 28-VQFN-CLIP (4.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DPA02259RVER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.70965 | €8,128.95 |
| Unit Price without VAT: | €2.70965 |
|---|---|
| Unit Price with VAT: | €3.25158 |

