
DP83905AVQB | |
|---|---|
DigiKey Part Number | DP83905AVQB-ND |
Manufacturer | |
Manufacturer Product Number | DP83905AVQB |
Description | IC CONTROLR AT/LAN TP IN 160QFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY ISA Interface 160-QFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | DP83905AVQB Models |
Category | Interface ISA |
Manufacturer Texas Instruments | Standards IEEE 802.3, 10 Base-T PHY |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bag | Current - Supply 100mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 160-BFQFP |
Protocol Ethernet | Supplier Device Package 160-QFP (28x28) |
Function Controller | Base Product Number |

