1/1 Transceiver Ethernet 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83869HMRGZT

DigiKey Part Number
296-53377-2-ND - Tape & Reel (TR)
296-53377-1-ND - Cut Tape (CT)
296-53377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83869HMRGZT
Description
IC TRANSCEIVER 1/1 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83869HMRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.81000€14.81
10€11.75600€117.56
25€10.99120€274.78
100€10.21250€1,021.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€9.75044€2,437.61
500€9.50908€4,754.54
750€9.38827€7,041.20
Manufacturers Standard Package
Unit Price without VAT:€14.81000
Unit Price with VAT:€17.77200