
DLP470TEAAFXJ | |
|---|---|
DigiKey Part Number | DLP470TEAAFXJ-ND |
Manufacturer | |
Manufacturer Product Number | DLP470TEAAFXJ |
Description | IC DIG MICROMIRROR DEV 257-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 257-CLGA (32.2x22.3) |
Datasheet | Datasheet |
EDA/CAD Models | DLP470TEAAFXJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 257-BCLGA | |
Supplier Device Package | 257-CLGA (32.2x22.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | €280.97121 | €9,272.05 |
| Unit Price without VAT: | €280.97121 |
|---|---|
| Unit Price with VAT: | €337.16545 |

