

DDC316CGXGT | |
|---|---|
DigiKey Part Number | 296-23356-2-ND - Tape & Reel (TR) 296-23356-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDC316CGXGT |
Description | IC ADC 16BIT 64-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 4 SAR 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DDC316CGXGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €106.21000 | €106.21 |
| 10 | €89.41200 | €894.12 |
| 25 | €85.21840 | €2,130.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €86.94272 | €21,735.68 |
| Unit Price without VAT: | €106.21000 |
|---|---|
| Unit Price with VAT: | €127.45200 |

