
DCP010507DBP-U/7G4 | |
|---|---|
DigiKey Part Number | DCP010507DBP-U/7G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCP010507DBP-U/7G4 |
Description | DC DC CONVERTER +/-6.5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6.5V -6.5V 77mA, 77mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP010507DBP-U/7G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -6.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 77mA, 77mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €9.48330 | €6,638.31 |
| Unit Price without VAT: | €9.48330 |
|---|---|
| Unit Price with VAT: | €11.37996 |

