Direct
MFR Recommended
Similar

DAC8822QCDBTG4 | |
|---|---|
DigiKey Part Number | DAC8822QCDBTG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC8822QCDBTG4 |
Description | IC DAC 16BIT 38-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8822QCDBTG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1 (Max), ±0.5 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 500ns (Typ) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 38-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5547CRUZ | Analog Devices Inc. | 19 | 505-AD5547CRUZ-ND | €32.64000 | Direct |
| DAC8822QCDBT | Rochester Electronics, LLC | 291 | 2156-DAC8822QCDBT-ND | €22.85000 | MFR Recommended |
| AD5547BRUZ | Analog Devices Inc. | 913 | 505-AD5547BRUZ-ND | €28.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €14.49580 | €724.79 |
| Unit Price without VAT: | €14.49580 |
|---|---|
| Unit Price with VAT: | €17.39496 |



