
DAC8563SDSCR | |
|---|---|
DigiKey Part Number | 296-29033-2-ND - Tape & Reel (TR) 296-29033-1-ND - Cut Tape (CT) 296-29033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8563SDSCR |
Description | IC DAC 16BIT 10-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8563SDSCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.92000 | €8.92 |
| 10 | €6.95800 | €69.58 |
| 25 | €6.46840 | €161.71 |
| 100 | €5.93010 | €593.01 |
| 250 | €5.67348 | €1,418.37 |
| 500 | €5.51890 | €2,759.45 |
| 1.000 | €5.39168 | €5,391.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €5.88311 | €17,649.33 |
| Unit Price without VAT: | €8.92000 |
|---|---|
| Unit Price with VAT: | €10.70400 |

