Parametric Equivalent

DAC81001PFBR | |
|---|---|
DigiKey Part Number | 296-DAC81001PFBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC81001PFBR |
Description | IC DAC 16BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC81001PFBR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 2.5µs (Typ) | Package / Case 48-TQFP |
Output Type Voltage - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC81001PFBT | Texas Instruments | 0 | 296-DAC81001PFBTCT-ND | €33.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €20.89179 | €20,891.79 |
| Unit Price without VAT: | €20.89179 |
|---|---|
| Unit Price with VAT: | €25.07015 |


