DAC7731EB/1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 81
Unit Price: €25.97000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37.247
Unit Price: €20.93833
Datasheet
16 Bit Digital to Analog Converter 1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7731EB/1K

DigiKey Part Number
296-38084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7731EB/1K
Description
IC DAC 16BIT V-OUT 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7731EB/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€14.76076€14,760.76
Manufacturers Standard Package
Unit Price without VAT:€14.76076
Unit Price with VAT:€17.71291