DAC7513E/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.213
Unit Price: €5.05000
Datasheet
12 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7513E/250G4

DigiKey Part Number
DAC7513E/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7513E/250G4
Description
IC DAC 12BIT V-OUT 8VSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7513E/250G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.64056€660.14
500€2.55878€1,279.39
750€2.51780€1,888.35
1.250€2.47242€3,090.53
1.750€2.44590€4,280.32
2.500€2.42038€6,050.95
Manufacturers Standard Package
Unit Price without VAT:€2.64056
Unit Price with VAT:€3.16867