16 Bit Digital to Analog Converter 1 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC715PK

DigiKey Part Number
296-33254-5-ND
Manufacturer
Manufacturer Product Number
DAC715PK
Description
IC DAC 16BIT 28-PDIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC715PK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±2 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17In Stock
Ships from Rochester Electronics, LLC