8 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5573IPWR

DigiKey Part Number
296-DAC5573IPWRTR-ND - Tape & Reel (TR)
296-DAC5573IPWRCT-ND - Cut Tape (CT)
296-DAC5573IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5573IPWR
Description
IC DAC 8BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC5573IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.02000€6.02
10€4.64200€46.42
25€4.29760€107.44
100€3.91800€391.80
250€3.73704€934.26
500€3.62798€1,813.99
1.000€3.53820€3,538.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.46432€6,928.64
Manufacturers Standard Package
Unit Price without VAT:€6.02000
Unit Price with VAT:€7.22400

Other Suppliers on DigiKey

240.100In Stock
Ships from Rochester Electronics, LLC