
DAC2932PFBT | |
|---|---|
DigiKey Part Number | 296-15714-2-ND - Tape & Reel (TR) 296-15714-1-ND - Cut Tape (CT) 296-15714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC2932PFBT |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2, 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2932PFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2, 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered, Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±8, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.61000 | €28.61 |
| 10 | €23.18900 | €231.89 |
| 25 | €21.83400 | €545.85 |
| 100 | €20.96940 | €2,096.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €19.63624 | €4,909.06 |
| Unit Price without VAT: | €28.61000 |
|---|---|
| Unit Price with VAT: | €34.33200 |

