
DAC161S055CISQ/NOPB | |
|---|---|
DigiKey Part Number | DAC161S055CISQ/NOPBTR-ND - Tape & Reel (TR) DAC161S055CISQ/NOPBCT-ND - Cut Tape (CT) DAC161S055CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC161S055CISQ/NOPB |
Description | IC DAC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC161S055CISQ/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±1, +1.1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.88000 | €12.88 |
| 10 | €10.19200 | €101.92 |
| 25 | €9.51920 | €237.98 |
| 100 | €8.77960 | €877.96 |
| 250 | €8.42696 | €2,106.74 |
| 500 | €8.21448 | €4,107.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.03955 | €8,039.55 |
| Unit Price without VAT: | €12.88000 |
|---|---|
| Unit Price with VAT: | €15.45600 |


