DAC124S085CISDX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.526
Unit Price: €6.98000
Datasheet
12 Bit Digital to Analog Converter 4 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC124S085CISDX

DigiKey Part Number
DAC124S085CISDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC124S085CISDX
Description
IC DAC 12BIT V-OUT 10WSON
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC124S085CISDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
8.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2.4, +0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types