Direct

DAC124S085CISDX/NOPB | |
|---|---|
DigiKey Part Number | DAC124S085CISDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC124S085CISDX/NOPB |
Description | IC DAC 12BIT 10-WSON |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC124S085CISDX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±2.4, +0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8.5µs | Package / Case 10-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-WSON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC124S085CISD/NOPB | Texas Instruments | 2.466 | DAC124S085CISD/NOPBCT-ND | €7.10000 | Direct |


