Direct
Similar
Similar
Similar
Similar
Similar

DAC121S101CIMMX/NOPB | |
|---|---|
DigiKey Part Number | DAC121S101CIMMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC121S101CIMMX/NOPB |
Description | IC DAC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC121S101CIMMX/NOPB Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±8 (Max), ±0.5/+1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC121S101CIMM/NOPB | Texas Instruments | 70 | DAC121S101CIMM/NOPBCT-ND | €2.40000 | Direct |
| DAC7512E/250 | Texas Instruments | 2.495 | DAC7512ECT-ND | €5.35000 | Similar |
| DAC7512E/2K5 | Texas Instruments | 41.897 | 296-50720-1-ND | €4.56000 | Similar |
| AD5320BRMZ | Analog Devices Inc. | 441 | 505-AD5320BRMZ-ND | €8.95000 | Similar |
| AD5320BRMZ-REEL | Analog Devices Inc. | 0 | AD5320BRMZ-REELTR-ND | €5.26219 | Similar |





