Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT823ATPC

DigiKey Part Number
CY74FCT823ATPC-ND
Manufacturer
Manufacturer Product Number
CY74FCT823ATPC
Description
IC FF D-TYPE SINGLE 9BIT 24PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT823ATPC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
9
Max Propagation Delay @ V, Max CL
20ns @ 5V, 300pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
24-PDIP
Package / Case
24-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.606 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.606In Stock
Ships from Rochester Electronics, LLC