Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CY74FCT2646ATQCT | |
|---|---|
DigiKey Part Number | CY74FCT2646ATQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT2646ATQCT |
Description | IC TXRX 4.75V/5.25V 24-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2646ATQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2543ATQCT | Texas Instruments | 35.051 | 296-24978-2-ND | €0.88389 | Parametric Equivalent |
| CY74FCT2543CTQCT | Texas Instruments | 9.706 | 296-CY74FCT2543CTQCT-ND | €1.19000 | Parametric Equivalent |
| CY74FCT2652ATQCT | Texas Instruments | 18.747 | 296-13698-2-ND | €2.13328 | Parametric Equivalent |
| CY74FCT2646ATQCT-CY | Rochester Electronics, LLC | 3.588 | 2156-CY74FCT2646ATQCT-CY-ND | €1.72527 | Parametric Equivalent |
| CY74FCT2652ATQCT | Rochester Electronics, LLC | 2.000 | 2156-CY74FCT2652ATQCT-ND | €2.13328 | Parametric Equivalent |




