
CY74FCT244ATPC | |
|---|---|
DigiKey Part Number | 296-CY74FCT244ATPC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT244ATPC |
Description | IC BUFF NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244ATPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 20 | €0.63500 | €12.70 |
| 40 | €0.59250 | €23.70 |
| 100 | €0.54760 | €54.76 |
| 260 | €0.51165 | €133.03 |
| 500 | €0.49202 | €246.01 |
| 1.000 | €0.47481 | €474.81 |
| 2.500 | €0.45663 | €1,141.58 |
| 5.000 | €0.44567 | €2,228.35 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

