Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 12-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD95491Q5MCT

DigiKey Part Number
296-CSD95491Q5MTR-ND - Tape & Reel (TR)
296-CSD95491Q5MCT-ND - Cut Tape (CT)
296-CSD95491Q5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD95491Q5MCT
Description
IC HALF BRIDGE DRIVER 60A 12VSON
Customer Reference
Detailed Description
Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 12-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD95491Q5MCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (3)
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
90A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through
Mounting Type
Surface Mount
Package / Case
12-PowerTFDFN
Supplier Device Package
12-VSON-CLIP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.51000€6.51
10€4.40800€44.08
100€3.22280€322.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.91060€727.65
500€2.73564€1,367.82
Manufacturers Standard Package
Unit Price without VAT:€6.51000
Unit Price with VAT:€7.81200