Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD95377Q4MT

DigiKey Part Number
296-43311-2-ND - Tape & Reel (TR)
296-43311-1-ND - Cut Tape (CT)
296-43311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD95377Q4MT
Description
IC HALF BRIDGE DRIVER 30A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD95377Q4MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
30A
Current - Peak Output
70A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
16V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
8-PowerVFDFN
Supplier Device Package
8-VSON (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.51000€2.51
10€1.87600€18.76
25€1.71800€42.95
100€1.54390€154.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.46080€365.20
500€1.41074€705.37
750€1.38567€1,039.25
1.250€1.35790€1,697.38
1.750€1.34165€2,347.89
2.500€1.32604€3,315.10
6.250€1.29242€8,077.62
Manufacturers Standard Package
Unit Price without VAT:€2.51000
Unit Price with VAT:€3.01200