Mosfet Array 2.5W Surface Mount 10-Picostar (3.37x1.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD87501LT

DigiKey Part Number
296-38677-2-ND - Tape & Reel (TR)
296-38677-1-ND - Cut Tape (CT)
296-38677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87501LT
Description
MOSFET 2N-CH 10PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 2.5W Surface Mount 10-Picostar (3.37x1.47)
Datasheet
 Datasheet
EDA/CAD Models
CSD87501LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-XFLGA
Supplier Device Package
10-Picostar (3.37x1.47)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.66800€6.68
25€0.60360€15.09
100€0.53250€53.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.49864€124.66
500€0.47820€239.10
750€0.46796€350.97
1.250€0.45663€570.79
1.750€0.45001€787.52
2.500€0.44363€1,109.08
6.250€0.42991€2,686.94
12.500€0.42164€5,270.50
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.11600

Other Suppliers on DigiKey

7.750In Stock
Ships from Rochester Electronics, LLC