
CSD86350Q5DT | |
|---|---|
DigiKey Part Number | 296-CSD86350Q5DTTR-ND - Tape & Reel (TR) 296-CSD86350Q5DTCT-ND - Cut Tape (CT) 296-CSD86350Q5DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86350Q5DT |
Description | MOSFET 2N-CH 25V 40A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 40A (Ta) 13W (Ta) Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD86350Q5DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Ta) | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 25A, 5V, 1.1mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7nC @ 4.5V, 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870pF @ 12.5V, 4000pF @ 12.5V | |
Power - Max | 13W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.71596 | €428.99 |
| 500 | €1.58818 | €794.09 |
| 750 | €1.52311 | €1,142.33 |
| 1.250 | €1.47055 | €1,838.19 |
| Unit Price without VAT: | €1.71596 |
|---|---|
| Unit Price with VAT: | €2.05915 |

