Power Switch/Driver 1:1 N-Channel 80A 12-LSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD43301Q5M

DigiKey Part Number
296-40007-2-ND - Tape & Reel (TR)
296-40007-1-ND - Cut Tape (CT)
296-40007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD43301Q5M
Description
IC PWR DRIVER N-CHAN 1:1 12LSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 80A 12-LSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD43301Q5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
80A
Rds On (Typ)
0.55mOhm
Input Type
-
Features
-
Fault Protection
UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-LSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.481 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.35000€3.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.81782€4,544.55
Manufacturers Standard Package
Unit Price without VAT:€3.35000
Unit Price with VAT:€4.02000

Other Suppliers on DigiKey

12.481In Stock
Ships from Rochester Electronics, LLC