CLVC2G101WBQBRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: €0.83000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC2G101WBQBRQ1

DigiKey Part Number
296-CLVC2G101WBQBRQ1TR-ND - Tape & Reel (TR)
296-CLVC2G101WBQBRQ1CT-ND - Cut Tape (CT)
296-CLVC2G101WBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVC2G101WBQBRQ1
Description
IC FF D-TYPE DBL 1-BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.1V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4.9 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
16-WQFN (2.5x3.5)
Package / Case
16-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.69000€6.90
25€0.62360€15.59
100€0.55040€55.04
250€0.51552€128.88
500€0.49772€248.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.45589€1,367.67
6.000€0.44544€2,672.64
9.000€0.44020€3,961.80
15.000€0.43441€6,516.15
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.15200