Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV8T596QWBQBRQ1

DigiKey Part Number
296-CLV8T596QWBQBRQ1TR-ND - Tape & Reel (TR)
296-CLV8T596QWBQBRQ1CT-ND - Cut Tape (CT)
296-CLV8T596QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLV8T596QWBQBRQ1
Description
IC SR OPEN DRAIN 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount, Wettable Flank
Output Type
Open Drain
Package / Case
16-WFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.66300€6.63
25€0.59920€14.98
100€0.52860€52.86
250€0.49500€123.75
500€0.47724€238.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.43745€1,312.35
6.000€0.42737€2,564.22
9.000€0.42233€3,800.97
15.000€0.41673€6,250.95
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400