MFR Recommended
Direct
Direct

CDCVF2310PWRG4 | |
|---|---|
DigiKey Part Number | CDCVF2310PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF2310PWRG4 |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.44524 | €4,890.48 |
| Unit Price without VAT: | €2.44524 |
|---|---|
| Unit Price with VAT: | €2.93429 |



