Clock/Frequency Synthesizer IC 133MHz 1 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC950DGG

DigiKey Part Number
296-9435-5-ND
Manufacturer
Manufacturer Product Number
CDC950DGG
Description
IC CLK/FREQ SYNTH 48TSSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 133MHz 1 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
Yes with Bypass
Input
Clock, Crystal
Output
CMOS, HSCL
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
No/Yes
Frequency - Max
133MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.240 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

16.240In Stock
Ships from Rochester Electronics, LLC